345-028-556-508

Heilind Number:EDA345-028-556-508
Manufacturer:EDAC
Manufacturer Number:345-028-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-556-508

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 28 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Boasting a pitch and row spacing of .1 and .2 inches respectively, it allows for precise and efficient assembly. Whether for industrial or consumer applications, its straight mount orientation provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various environments. Elevate your connectivity with this essential component, a testament to our commitment to innovation and quality in the realm of PCB connectors.