345-028-556-512

Heilind Number:EDA345-028-556-512
Manufacturer:EDAC
Manufacturer Number:345-028-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-556-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green exterior and is crafted from UL 94V-0 Thermoplastic Polyester for optimum durability. With two rows, 28 positions, and a pitch of .1 inches, it offers efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Elevate your electronics assembly with this high-performance connector.