345-028-556-558

Heilind Number:EDA345-028-556-558
Manufacturer:EDAC
Manufacturer Number:345-028-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-556-558

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions with a pitch of 0.1 inches, ensuring optimal performance in your electronic applications. The housing, made of UL 94V-0-rated thermoplastic polyester, guarantees durability and safety. With copper alloy contacts and a current rating of 3A, it offers reliable power transmission. Its straight mount orientation and double-row configuration allow for easy installation and efficient signal transfer. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this high-quality component.