345-028-556-588

Heilind Number:EDA345-028-556-588
Manufacturer:EDAC
Manufacturer Number:345-028-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-556-588

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a pitch of .1 inches, ensuring efficient data transmission. The straight mount orientation and dual-row layout facilitate easy installation onto your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability while maintaining the safety standards. With copper alloy contacts, it ensures reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your device's performance with this high-quality connector, ideal for a range of applications.