345-028-556-804

Heilind Number:EDA345-028-556-804
Manufacturer:EDAC
Manufacturer Number:345-028-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The 28 positions, spread across 2 rows with a pitch of .1 inches, offer seamless integration for efficient signal transmission. Crafted with precision from Copper Alloy, the connectors guarantee optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, they provide versatility for various applications. Upgrade your PCB connections with this essential component, perfect for maintaining seamless performance in all your projects.