345-028-556-807

Heilind Number:EDA345-028-556-807
Manufacturer:EDAC
Manufacturer Number:345-028-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-556-807

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector in a striking green hue. Engineered with precision, it boasts a dual-row design with 28 positions, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees superior durability, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation enhances ease of installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Trust in this high-quality connector to streamline your electronic connections with efficiency and reliability.