345-028-556-808

Heilind Number:EDA345-028-556-808
Manufacturer:EDAC
Manufacturer Number:345-028-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-556-808

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for optimal functionality, it features a 2-row configuration with 28 positions, allowing for seamless integration in various electronic setups. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. Its Copper Alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, this connector offers versatility in positioning. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Trust in its quality for robust and efficient connectivity solutions.