345-028-556-812

Heilind Number:EDA345-028-556-812
Manufacturer:EDAC
Manufacturer Number:345-028-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-556-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable operation even in harsh environments with an operating temperature range of -40 to 105 °C. The copper alloy contacts provide optimal conductivity, while the 2-row design with 28 positions allows for versatile connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Whether for industrial or commercial applications, its straight mount orientation guarantees a secure fit. Upgrade your electronic assemblies with this essential component for seamless data transmission and power delivery.