345-028-556-858

Heilind Number:EDA345-028-556-858
Manufacturer:EDAC
Manufacturer Number:345-028-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-556-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design in vibrant green, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and longevity. With two rows of 28 copper alloy contacts, it offers secure and efficient data transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and seamless integration into your system. Upgrade your connectivity solutions with this essential component.