345-028-556-878

Heilind Number:EDA345-028-556-878
Manufacturer:EDAC
Manufacturer Number:345-028-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-556-878

Detailed Description

Enhance connectivity within your circuit boards with our 28-position Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. The copper alloy contact material guarantees secure and efficient data transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation, it's easy to install for streamlined assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.