345-028-558-103

Heilind Number:EDA345-028-558-103
Manufacturer:EDAC
Manufacturer Number:345-028-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-103

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 28 positions with a pitch of .1 inches, ensuring efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-term reliability. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for enhancing signal transfer on PCBs, this connector is a must-have for any electronic project.