345-028-558-104

Heilind Number:EDA345-028-558-104
Manufacturer:EDAC
Manufacturer Number:345-028-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-104

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row with a .1-inch pitch, ensuring reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting performance, even in challenging environments. With a right-angle mount orientation, it's perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Upgrade your PCB connections with this essential component.