345-028-558-107

Heilind Number:EDA345-028-558-107
Manufacturer:EDAC
Manufacturer Number:345-028-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-107

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic projects. Featuring 28 positions in a single row layout, this connector ensures efficient data transfer and power distribution. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With a contact material of Copper Alloy, you can rely on optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both industrial and commercial applications. Trust in our high-quality connector to streamline your PCB assembly process.