345-028-558-108

Heilind Number:EDA345-028-558-108
Manufacturer:EDAC
Manufacturer Number:345-028-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-108

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 28 positions in a single row, offering ample space for efficient signal transmission. The right angle mount orientation ensures a secure and space-saving installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise and reliable connectivity is assured. Crafted with copper alloy contact material, it provides excellent conductivity, making it ideal for high-speed applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and performance for all your PCB connection needs.