345-028-558-112

Heilind Number:EDA345-028-558-112
Manufacturer:EDAC
Manufacturer Number:345-028-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-112

Detailed Description

Enhance connectivity in your electronic devices with this versatile green board-to-board PCB connector. With a robust UL 94V-0 thermoplastic polyester housing, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation offers convenient installation on your PCB. Featuring 28 positions and a row spacing of 0.2 inches, it facilitates seamless signal transmission. With an amperage of 3A, this connector is suitable for various power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Upgrade your connection solutions with this high-performance component.