345-028-558-178

Heilind Number:EDA345-028-558-178
Manufacturer:EDAC
Manufacturer Number:345-028-558-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-178

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 28 positions in a single row with a pitch of .1 inch, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing guarantees both reliability and safety. The Copper Alloy contacts offer excellent conductivity, while the right-angle mount orientation enables flexible PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.