345-028-558-202

Heilind Number:EDA345-028-558-202
Manufacturer:EDAC
Manufacturer Number:345-028-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-202

Detailed Description

Enhance connectivity within your electronic devices with this durable Board To Board PCB Connector. Featuring a vibrant green color and designed for optimal performance, this connector boasts a 3A amperage and is crafted from UL 94V-0 Thermoplastic Polyester housing material. Its two rows with 28 positions each, along with copper alloy contact material, ensure secure and efficient connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation further aids in space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for your connectivity needs. Ideal for various electronic applications, it guarantees high performance and durability.