345-028-558-203

Heilind Number:EDA345-028-558-203
Manufacturer:EDAC
Manufacturer Number:345-028-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-203

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable conductivity. With 28 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration for your PCB setups. The right-angle mount orientation and compact .2-inch row spacing make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability even in harsh environments. Upgrade your connectivity solutions with this essential component.