345-028-558-204

Heilind Number:EDA345-028-558-204
Manufacturer:EDAC
Manufacturer Number:345-028-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-204

Detailed Description

Enhance connectivity within your electronic devices with this versatile green board-to-board PCB connector. Engineered with precision and durability in mind, it features 28 positions across two rows, allowing for seamless data transmission. The UL 94V-0 thermoplastic polyester housing ensures optimal performance and safety, even in challenging environments. Crafted with copper alloy contacts, it guarantees reliable power delivery with an amperage rating of 3A. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inches and row spacing of .2 inches facilitate easy PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in any electronic setup. Elevate your connectivity game with this high-quality board-to-board connector.