345-028-558-207

Heilind Number:EDA345-028-558-207
Manufacturer:EDAC
Manufacturer Number:345-028-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-207

Detailed Description

Enhance your electronic connections with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a dual-row configuration with a total of 28 positions, ensuring optimal versatility for your circuitry needs. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of Copper Alloy, delivers reliable conductivity, while the green housing adds a touch of vibrancy to your setup. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, accommodating various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging environments. Trust in its performance for seamless data transmission and power distribution in your electronic applications. Elevate your connectivity standards with this essential component.