345-028-558-208

Heilind Number:EDA345-028-558-208
Manufacturer:EDAC
Manufacturer Number:345-028-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. With a compact design and a right-angle mount orientation, it facilitates efficient PCB-to-PCB connections in tight spaces. Copper alloy contacts and a pitch of .1 inch guarantee reliable signal transmission, while the 28 positions and dual rows offer ample room for intricate circuitry. Whether you're working on a commercial project or a DIY endeavor, this connector is a versatile solution that meets the demands of modern electronics. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications, making it an essential component in your connectivity toolkit.