345-028-558-212

Heilind Number:EDA345-028-558-212
Manufacturer:EDAC
Manufacturer Number:345-028-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-212

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Designed for optimal performance, this green connector features two rows of 28 copper alloy contacts, ensuring reliable power transmission at an amperage of 3 A. Its UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the right-angle mount orientation offers seamless integration onto your PCB. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this high-quality component, a must-have in any technical arsenal.