345-028-558-258

Heilind Number:EDA345-028-558-258
Manufacturer:EDAC
Manufacturer Number:345-028-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-258

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, featuring 28 positions for seamless integration. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is guaranteed. Its right-angle mount orientation offers versatility in installation, while an amperage rating of 3A caters to power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB assembly with this essential component.