345-028-558-278

Heilind Number:EDA345-028-558-278
Manufacturer:EDAC
Manufacturer Number:345-028-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-278

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features 28 positions arranged in two rows, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. The contact material, Copper Alloy, ensures optimal conductivity for uninterrupted performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation adds versatility, allowing for easy installation in tight spaces. Elevate your PCB assembly with this essential connector that promises efficiency and longevity.