345-028-558-288

Heilind Number:EDA345-028-558-288
Manufacturer:EDAC
Manufacturer Number:345-028-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-288

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed for reliable power delivery, it features an amperage rating of 3A and durable Copper Alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in demanding environments. With two rows and 28 positions, it offers ample connectivity for your PCB assembly. Its right angle mount orientation and compact .1-inch pitch make it easy to integrate into your design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and performance to keep your devices running smoothly.