345-028-558-402

Heilind Number:EDA345-028-558-402
Manufacturer:EDAC
Manufacturer Number:345-028-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-402

Detailed Description

Enhance your PCB connectivity with this 28-position, right angle Card Edge Connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it ensures efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your system's connectivity with this high-quality component.