345-028-558-403

Heilind Number:EDA345-028-558-403
Manufacturer:EDAC
Manufacturer Number:345-028-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a single row with 28 positions, offering ample room for secure connections. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is meticulously constructed with Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates efficient data transmission. Featuring a mount orientation of Right Angle, it enables convenient installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your electronic projects with this essential connector.