345-028-558-407

Heilind Number:EDA345-028-558-407
Manufacturer:EDAC
Manufacturer Number:345-028-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-407

Detailed Description

Enhance your PCB connectivity with our innovative Green Board To Board PCB Connector. Engineered for optimal performance, this connector features a single row design with 28 positions, ensuring seamless data transfer. Crafted with precision, it boasts copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing material for durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your board. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Elevate your electronic projects with this essential component.