345-028-558-408

Heilind Number:EDA345-028-558-408
Manufacturer:EDAC
Manufacturer Number:345-028-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-408

Detailed Description

Enhance your PCB connectivity with our premium board-to-board card edge connector. Designed for seamless integration, this connector features 28 positions with a single row configuration, ideal for streamlined PCB layouts. Crafted with durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while a pitch of .1in and row spacing of .2in optimize signal transmission. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees excellent performance in various environments. Elevate your electronic projects with this essential component, now available in a sleek green color.