345-028-558-478

Heilind Number:EDA345-028-558-478
Manufacturer:EDAC
Manufacturer Number:345-028-558-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-478

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 28 positions in a single row, it ensures seamless data transfer and power distribution. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connection. Designed for versatility, this connector supports right-angle mount orientation, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Upgrade your PCB assembly with this essential component for enhanced functionality and connectivity.