345-028-558-488

Heilind Number:EDA345-028-558-488
Manufacturer:EDAC
Manufacturer Number:345-028-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-488

Detailed Description

Enhance your circuitry with our cutting-edge Green Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 28 positions, ensuring optimal efficiency in your electronic setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this durable component guarantees long-lasting performance. Its right-angle mount orientation offers flexibility in installation, while a .1-inch pitch and .2-inch row spacing accommodate precise connections. With an operating temperature range of -40 to 105°C, rest assured that your system will operate reliably in any environment. Elevate your electronic projects with this essential connector.