345-028-558-504

Heilind Number:EDA345-028-558-504
Manufacturer:EDAC
Manufacturer Number:345-028-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. The contact material, Copper Alloy, guarantees efficient power transmission, while the 28 positions and 2 rows offer ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are easily achieved. Its right-angle mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.