345-028-558-507

Heilind Number:EDA345-028-558-507
Manufacturer:EDAC
Manufacturer Number:345-028-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures both reliability and visual appeal. With two rows and 28 positions, it offers ample space for seamless PCB integration, while the copper alloy contact material guarantees efficient signal transmission. The right-angle mount orientation and 0.1-inch pitch make it ideal for compact assemblies, with a row spacing of 0.2 inches allowing for optimized PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.