345-028-558-508

Heilind Number:EDA345-028-558-508
Manufacturer:EDAC
Manufacturer Number:345-028-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 28 positions arranged in two rows with a pitch of .1 inches, ensuring secure and efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial applications where performance is paramount. Elevate your connectivity solutions with this essential component.