345-028-558-512

Heilind Number:EDA345-028-558-512
Manufacturer:EDAC
Manufacturer Number:345-028-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-512

Detailed Description

Enhance your PCB connectivity with our high-quality Green Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features 28 positions spread across two rows, ensuring optimal connectivity for your electronic components. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. The connector's right-angle mount orientation and .1-inch pitch offer versatility in installation, while its -40 to 105°C operating temperature range ensures stability in various environments. Upgrade your electronics assembly with this essential component, perfect for industrial and commercial applications.