345-028-558-588

Heilind Number:EDA345-028-558-588
Manufacturer:EDAC
Manufacturer Number:345-028-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-588

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a vibrant green casing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also stands out for easy identification. The copper alloy contacts, with a pitch of .1 inch, guarantee reliable and efficient power transmission at a steady amperage of 3A. Its dual-row design, featuring 28 positions, offers ample connectivity options, while the right-angle mount orientation allows for seamless integration into your setup. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.