345-028-558-603

Heilind Number:EDA345-028-558-603
Manufacturer:EDAC
Manufacturer Number:345-028-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-603

Detailed Description

Enhance connectivity in your electronic systems with our Green Board-To-Board PCB Connector. Engineered for efficiency, this connector features a single row with 28 positions, perfect for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in diverse environments. The right-angle mount orientation offers flexibility in installation, while the compact design with a pitch of .1 inch and row spacing of .2 inch conserves space on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stable operation even in demanding conditions. Elevate your PCB connectivity with this high-quality component.