345-028-558-612

Heilind Number:EDA345-028-558-612
Manufacturer:EDAC
Manufacturer Number:345-028-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-612

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, offering robust functionality. The right-angle mount orientation ensures efficient PCB assembly, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it provides reliable power transmission at an amperage of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its superior performance for all your PCB connectivity needs.