345-028-558-658

Heilind Number:EDA345-028-558-658
Manufacturer:EDAC
Manufacturer Number:345-028-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 28 positions in a single row, it ensures seamless data transmission and power delivery in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees longevity and stability. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. Its right-angle mount orientation allows for efficient PCB assembly, while its operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your systems with this essential connector for optimal functionality.