345-028-558-678

Heilind Number:EDA345-028-558-678
Manufacturer:EDAC
Manufacturer Number:345-028-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-678

Detailed Description

Elevate your PCB connectivity with this high-performing board-to-board connector, offering seamless integration for your electronic assemblies. Designed with precision and durability in mind, it features 28 positions with a compact .1-inch pitch, enhancing efficiency in your circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. With a right-angle mount orientation and convenient row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your electronic projects. Elevate your PCB connectivity with this high-performing board-to-board connector, offering seamless integration for your electronic assemblies. Designed with precision and durability in mind, it features 28 positions with a compact .1-inch pitch, enhancing efficiency in your circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments, while the copper alloy contacts guarantee optimal conductivity. With a right-angle mount orientation and convenient row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your electronic projects.