345-028-558-688

Heilind Number:EDA345-028-558-688
Manufacturer:EDAC
Manufacturer Number:345-028-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Right Angle Board To Board PCB Connector. Designed for seamless integration, it features 28 positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance in a range of operating temperatures from -40 to 105 °C. The Copper Alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Perfect for a variety of applications, this green connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity game with this essential component.