345-028-558-803

Heilind Number:EDA345-028-558-803
Manufacturer:EDAC
Manufacturer Number:345-028-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-803

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Its two rows of 28 positions each, with a .1 inch pitch and .2 inch row spacing, ensure precise and secure connections. Crafted with top-quality Copper Alloy contacts, it guarantees reliable conductivity. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures dependable performance in various environments. Elevate your PCB assembly with this essential connector.