345-028-558-807

Heilind Number:EDA345-028-558-807
Manufacturer:EDAC
Manufacturer Number:345-028-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-807

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions spread across two rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Crafted with Copper Alloy contacts, it ensures optimal signal transmission. Its right-angle mount orientation accommodates space constraints, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector for secure and efficient card edge connections. Elevate your electronic projects with this essential component.