345-028-558-808

Heilind Number:EDA345-028-558-808
Manufacturer:EDAC
Manufacturer Number:345-028-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-808

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, it boasts a rugged construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. Its two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches offer reliable and efficient signal transmission. With 28 positions available, it provides ample connectivity for your PCB needs. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for demanding applications in the electronics industry, this connector is a vital component for achieving optimal performance in your designs.