345-028-558-858

Heilind Number:EDA345-028-558-858
Manufacturer:EDAC
Manufacturer Number:345-028-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-858

Detailed Description

Enhance your PCB connectivity with this efficient and durable Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation for convenient installation. The 28 positions spread across 2 rows ensure ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector offers robust housing for enhanced durability. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your setup with this high-performance connector to experience seamless and efficient PCB connections.