345-028-558-878

Heilind Number:EDA345-028-558-878
Manufacturer:EDAC
Manufacturer Number:345-028-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-558-878

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power delivery with an amperage of 3A. Its dual-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers efficient signal transmission and connectivity. Crafted with precision, the 28 copper alloy contact positions guarantee secure and stable connections. Ideal for use in a variety of applications, the right-angle mount orientation facilitates easy installation and maintenance. With an operating temperature range of -40 to 105°C, this connector provides robust performance even in harsh environments, making it a essential component for your electronic projects. Trust in its quality and efficiency to meet your connectivity needs.