345-028-559-101

Heilind Number:EDA345-028-559-101
Manufacturer:EDAC
Manufacturer Number:345-028-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Crafted with precision, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The copper alloy contact material guarantees reliable performance, while the 28 positions and 1 row configuration cater to versatile connection needs. With a pitch of .1 in and row spacing of .2 in, it offers seamless integration on your circuit board. Designed for convenience, its Right Angle mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.