345-028-559-102

Heilind Number:EDA345-028-559-102
Manufacturer:EDAC
Manufacturer Number:345-028-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-102

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, ensuring efficient signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts guarantee reliable conductivity, even in challenging environments. With a compact pitch of .1 inch and right-angle mount orientation, it offers versatility in installation. Engineered for optimal performance, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronic assemblies with this essential component for seamless connectivity.