345-028-559-103

Heilind Number:EDA345-028-559-103
Manufacturer:EDAC
Manufacturer Number:345-028-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-103

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 28 positions in a single row configuration, this connector ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various operating environments, with a wide temperature range of -40 to 105°C. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on the PCB. The right-angle mount orientation allows for space-saving installation, perfect for compact designs. Elevate your connectivity solutions with this essential component, a staple in the world of electronics.