345-028-559-104

Heilind Number:EDA345-028-559-104
Manufacturer:EDAC
Manufacturer Number:345-028-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-559-104

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board PCB connector in a vibrant green color. Engineered for seamless integration, it features 28 positions with a row spacing of .2 inches, ensuring precise and efficient data transfer. The contact material in copper alloy guarantees reliable conductivity, while the housing crafted from UL 94V-0 thermoplastic polyester offers durability and safety. With a pitch of .1 inches and a right-angle mount orientation, it provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.